Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVTHR16245GR

DigiKey Part Number
296-15402-2-ND - Tape & Reel (TR)
296-15402-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74ALVTHR16245GR
Description
IC TXRX NON-INVERT 3V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVTHR16245GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,49100 €14,91 €
251,36160 €34,04 €
1001,21870 €121,87 €
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €

Other Suppliers on DigiKey

3.561In Stock
Ships from Rochester Electronics, LLC