MFR Recommended
Parametric Equivalent

SN74ALVTH16821GR | |
|---|---|
DigiKey Part Number | 296-6315-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVTH16821GR |
Description | IC FF D-TYPE DBL 10-BIT 56-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVTH16821GR Models |
Category | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 24mA; 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 100 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 10 | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH16821DGGR | Texas Instruments | 127 | 296-5249-2-ND | 2,73287 € | MFR Recommended |
| 74ALVT16821DGG512 | Rochester Electronics, LLC | 875 | 2156-74ALVT16821DGG512-ND | 2,99849 € | Parametric Equivalent |



