SN74ALVTH162827VR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.189
Unit Price: 1,61000 €
Datasheet
Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVTH162827VR

DigiKey Part Number
296-6304-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVTH162827VR
Description
IC BUFF NON-INVERT 3V 56-TVSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVTH162827VR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.111 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.111In Stock
Ships from Rochester Electronics, LLC