MFR Recommended
Similar

SN74ALVTH16245GR | |
|---|---|
DigiKey Part Number | 296-13159-2-ND - Tape & Reel (TR) 296-13159-1-ND - Cut Tape (CT) 296-13159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVTH16245GR |
Description | IC TXRX 2.3V/2.7V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVTH16245GR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCH16245ADGGR | Texas Instruments | 26.947 | 296-1244-1-ND | 1,39000 € | MFR Recommended |
| 74ALVT162245DGG:11 | Nexperia USA Inc. | 0 | 1727-74ALVT162245DGG:11TR-ND | 1,46669 € | Similar |



