SN74ALVTH162244GR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 106.699
Unit Price: 1,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.725
Unit Price: 3,17000 €
Datasheet
SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVTH162244GR

DigiKey Part Number
296-6294-2-ND - Tape & Reel (TR)
296-6294-1-ND - Cut Tape (CT)
296-6294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVTH162244GR
Description
IC BUFF NON-INVERT 3V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVTH162244GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 12mA; 12mA, 12mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31.775 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31.775In Stock
Ships from Rochester Electronics, LLC