
SN74ALVCHS162830GR | |
|---|---|
DigiKey Part Number | 296-6293-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHS162830GR |
Description | IC ADDRESS DRIVER 3.6V 80-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Address Driver 1 Element 1:2 Bit per Element 3-State Output 80-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCHS162830GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Address Driver | |
Number of Elements | 1 | |
Number of Bits per Element | 1:2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 80-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,37738 € | 4.754,76 € |
| Unit Price without VAT: | 2,37738 € |
|---|---|
| Unit Price with VAT: | 2,82908 € |

