
SN74ALVCHR16409GR | |
|---|---|
DigiKey Part Number | 2156-SN74ALVCHR16409GR-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHR16409GR |
Description | IC UNIV BUS EXCHANGER 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Exchanger 9-Bit, 4-Port 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCHR16409GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Universal Bus Exchanger | |
Number of Circuits | 9-Bit, 4-Port | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,98625 € | 255,56 € |
| Unit Price without VAT: | 7,98625 € |
|---|---|
| Unit Price with VAT: | 9,50364 € |

