
SN74ALVCHR16269LR | |
|---|---|
DigiKey Part Number | 2156-SN74ALVCHR16269LR-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHR16269LR |
Description | IC UNIV BUS RGSTRD BUS EXCHANGER |
Customer Reference | |
Detailed Description | Registered Bus Exchanger 12 ~ 24-Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Registered Bus Exchanger | |
Number of Circuits | 12 ~ 24-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,91223 € | 258,16 € |
| Unit Price without VAT: | 0,91223 € |
|---|---|
| Unit Price with VAT: | 1,08555 € |

