
SN74ALVCH374PWR | |
|---|---|
DigiKey Part Number | 296-12462-2-ND - Tape & Reel (TR) 296-12462-1-ND - Cut Tape (CT) 296-12462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH374PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH374PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,44560 € | 11,14 € |
| 100 | 0,39110 € | 39,11 € |
| 250 | 0,36496 € | 91,24 € |
| 500 | 0,34924 € | 174,62 € |
| 1.000 | 0,33630 € | 336,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32565 € | 651,30 € |
| 4.000 | 0,31688 € | 1.267,52 € |
| 6.000 | 0,31249 € | 1.874,94 € |
| 10.000 | 0,30762 € | 3.076,20 € |
| 14.000 | 0,30478 € | 4.266,92 € |
| 20.000 | 0,30205 € | 6.041,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

