


SN74ALVCH373DWR | |
|---|---|
DigiKey Part Number | 296-6284-2-ND - Tape & Reel (TR) 296-6284-1-ND - Cut Tape (CT) 296-6284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH373DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,44560 € | 11,14 € |
| 100 | 0,39110 € | 39,11 € |
| 250 | 0,36496 € | 91,24 € |
| 500 | 0,34924 € | 174,62 € |
| 1.000 | 0,33630 € | 336,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32565 € | 651,30 € |
| 4.000 | 0,31688 € | 1.267,52 € |
| 6.000 | 0,31249 € | 1.874,94 € |
| 10.000 | 0,30762 € | 3.076,20 € |
| 14.000 | 0,30478 € | 4.266,92 € |
| 20.000 | 0,30205 € | 6.041,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

