D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH373DGVR

DigiKey Part Number
296-6283-2-ND - Tape & Reel (TR)
296-6283-1-ND - Cut Tape (CT)
296-6283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVCH373DGVR
Description
IC D-TYPE TRANSP 8:8 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH373DGVR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35520 €710,40 €
4.0000,34579 €1.383,16 €
6.0000,34108 €2.046,48 €
10.0000,33585 €3.358,50 €
14.0000,33280 €4.659,20 €
20.0000,32987 €6.597,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35520 €
Unit Price with VAT:0,42269 €