SN74ALVCH32245KR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,28163 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,93254 €
Datasheet
Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-LFBGA (13.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH32245KR

DigiKey Part Number
296-6280-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH32245KR
Description
IC TXRX NON-INVERT 3.6V 96-LFBGA
Customer Reference
Detailed Description
Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-LFBGA (13.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH32245KR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
4
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-LFBGA (13.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.854 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.854In Stock
Ships from Rochester Electronics, LLC