


SN74ALVCH244DWR | |
|---|---|
DigiKey Part Number | 296-1517-2-ND - Tape & Reel (TR) 296-1517-1-ND - Cut Tape (CT) 296-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH244DWR |
Description | IC BUFF 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH244DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43760 € | 10,94 € |
| 100 | 0,38370 € | 38,37 € |
| 250 | 0,35808 € | 89,52 € |
| 500 | 0,34260 € | 171,30 € |
| 1.000 | 0,33948 € | 339,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31939 € | 638,78 € |
| 4.000 | 0,31077 € | 1.243,08 € |
| 6.000 | 0,30645 € | 1.838,70 € |
| 10.000 | 0,30167 € | 3.016,70 € |
| 14.000 | 0,29887 € | 4.184,18 € |
| 20.000 | 0,29618 € | 5.923,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

