
SN74ALVCH16973DLR | |
|---|---|
DigiKey Part Number | 296-15399-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16973DLR |
Description | IC TXRX 1.65V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16973DLR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |

