Address Driver 1 Element 1:4 Bit per Element 3-State Output 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16832DGGR

DigiKey Part Number
296-5257-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH16832DGGR
Description
IC ADDRESS DRIVER 3.6V 64-TSSOP
Customer Reference
Detailed Description
Address Driver 1 Element 1:4 Bit per Element 3-State Output 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16832DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Address Driver
Number of Elements
1
Number of Bits per Element
1:4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.060 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.060In Stock
Ships from Rochester Electronics, LLC