


SN74ALVCH16823DGVR | |
|---|---|
DigiKey Part Number | 296-12872-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16823DGVR |
Description | IC FF D-TYPE DBL 9-BIT 56-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16823DGVR Models |
Category | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Master Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 56-TVSOP |
Number of Bits per Element 9 | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Clock Frequency 250 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,73095 € | 3.461,90 € |
| Unit Price without VAT: | 1,73095 € |
|---|---|
| Unit Price with VAT: | 2,05983 € |

