
SN74ALVCH16821DLR | |
|---|---|
DigiKey Part Number | 296-5250-2-ND - Tape & Reel (TR) 296-5250-1-ND - Cut Tape (CT) 296-5250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16821DLR |
Description | IC FF D-TYPE DBL 10-BIT 56-SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16821DLR Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 10 | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,10089 € | 2.100,89 € |
| 2.000 | 2,05276 € | 4.105,52 € |
| 3.000 | 2,02865 € | 6.085,95 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

