
SN74ALVCH16721DL | |
|---|---|
DigiKey Part Number | SN74ALVCH16721DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16721DL |
Description | IC FF D-TYPE SGL 20-BIT 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 20 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16721DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 20 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-SSOP | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 20 | 1,71800 € | 34,36 € |
| 40 | 1,61800 € | 64,72 € |
| 100 | 1,51240 € | 151,24 € |
| 260 | 1,42773 € | 371,21 € |
| 500 | 1,38158 € | 690,79 € |
| 1.000 | 1,34106 € | 1.341,06 € |
| 2.500 | 1,29831 € | 3.245,78 € |
| 5.000 | 1,27254 € | 6.362,70 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

