
SN74ALVCH16721DGVR | |
|---|---|
DigiKey Part Number | 296-5245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16721DGVR |
Description | IC FF D-TYPE SGL 20-BIT 56-TVSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 20 Bit Positive Edge 56-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16721DGVR Models |
Category | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 56-TVSOP |
Number of Bits per Element 20 | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |

