
SN74ALVCH16601DLR | |
|---|---|
DigiKey Part Number | 296-SN74ALVCH16601DLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16601DLR |
Description | IC UNIV BUS TXRX 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16601DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28050 € | 1.280,50 € |
| 2.000 | 1,24841 € | 2.496,82 € |
| 3.000 | 1,23234 € | 3.697,02 € |
| 5.000 | 1,21453 € | 6.072,65 € |
| 7.000 | 1,20412 € | 8.428,84 € |
| Unit Price without VAT: | 1,28050 € |
|---|---|
| Unit Price with VAT: | 1,52380 € |

