
SN74ALVCH16543DL | |
|---|---|
DigiKey Part Number | 296-5237-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16543DL |
Description | IC TXRX 1.65V/3.6V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16543DL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCH16952ADLR | Texas Instruments | 15.000 | SN74LVCH16952ADLR-ND | 1,55060 € | Parametric Equivalent |
| SN74ALVCH16646 | Rochester Electronics, LLC | 1.000 | 2156-SN74ALVCH16646-ND | 1,10515 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 20 | 1,67550 € | 33,51 € |
| 40 | 1,57750 € | 63,10 € |
| 100 | 1,47420 € | 147,42 € |
| 260 | 1,39142 € | 361,77 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

