
SN74ALVCH16525DL | |
|---|---|
DigiKey Part Number | 296-12871-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16525DL |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
EDA/CAD Models | SN74ALVCH16525DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | 0,97553 € | 331,68 € |
| Unit Price without VAT: | 0,97553 € |
|---|---|
| Unit Price with VAT: | 1,16088 € |

