
SN74ALVCH16524DGGR | |
|---|---|
DigiKey Part Number | 296-5232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16524DGGR |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16524DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |

