Universal Bus Exchanger 9-Bit, 4-Port 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16409DL

DigiKey Part Number
296-5228-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH16409DL
Description
IC UNIV BUS EXCHANGER 56-SSOP
Customer Reference
Detailed Description
Universal Bus Exchanger 9-Bit, 4-Port 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16409DL Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Logic Type
Universal Bus Exchanger
Supplier Device Package
56-SSOP
Number of Circuits
9-Bit, 4-Port
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.914 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.914In Stock
Ships from Rochester Electronics, LLC