
SN74ALVCH16344DL | |
|---|---|
DigiKey Part Number | 296-33781-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16344DL |
Description | IC ADDRESS DRIVER 3.6V 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Address Driver 4 Element 2:8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16344DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Address Driver | |
Number of Elements | 4 | |
Number of Bits per Element | 2:8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 2,73111 € | 764,71 € |
| Unit Price without VAT: | 2,73111 € |
|---|---|
| Unit Price with VAT: | 3,25002 € |

