Universal Bus Driver 16-Bit 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16334DL

DigiKey Part Number
296-5221-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH16334DL
Description
IC UNIV BUS DRVR 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Universal Bus Driver 16-Bit 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16334DL Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Logic Type
Universal Bus Driver
Supplier Device Package
48-SSOP
Number of Circuits
16-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 15.549 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2503,45004 €862,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,45004 €
Unit Price with VAT:4,10555 €

Other Suppliers on DigiKey

15.549In Stock
Ships from Rochester Electronics, LLC