SN74ALVCH162841DLR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.185
Unit Price: 1,68680 €
Datasheet
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH162841DLR

DigiKey Part Number
SN74ALVCH162841DLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH162841DLR
Description
IC D-TYPE TRANSP 10:10 56-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH162841DLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types