Universal Bus Driver 18-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH162835DL

DigiKey Part Number
296-5214-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH162835DL
Description
IC UNIV BUS DRVR 56-SSOP
Customer Reference
Detailed Description
Universal Bus Driver 18-Bit 56-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Logic Type
Universal Bus Driver
Supplier Device Package
56-SSOP
Number of Circuits
18-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 21.368 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

21.368In Stock
Ships from Rochester Electronics, LLC