
SN74ALVCH162832GR | |
|---|---|
DigiKey Part Number | 296-5213-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162832GR |
Description | IC ADDRESS DRVR 1.65V/3.6V |
Customer Reference | |
Detailed Description | Address Driver 1 Element 1:4 Bit per Element 3-State Output 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162832GR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Address Driver | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Number of Elements 1 | Supplier Device Package 64-TSSOP |
Number of Bits per Element 1:4 | Base Product Number |

