
SN74ALVCH16282DBBR | |
|---|---|
DigiKey Part Number | 296-5210-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16282DBBR |
Description | IC UNIV BUS REG BUS EXCH 80TSSOP |
Customer Reference | |
Detailed Description | Registered Bus Exchanger 18 ~ 36-Bit 80-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16282DBBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-TFSOP (0.240", 6.10mm Width) |
Logic Type Registered Bus Exchanger | Supplier Device Package 80-TSSOP |
Number of Circuits 18 ~ 36-Bit | Base Product Number |

