Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16269DL

DigiKey Part Number
296-5199-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH16269DL
Description
IC UNIV BUS RGRD BUS EXCH 56SSOP
Customer Reference
Detailed Description
Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Logic Type
Registered Bus Exchanger
Supplier Device Package
56-SSOP
Number of Circuits
12 ~ 24-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.400 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.400In Stock
Ships from Rochester Electronics, LLC