
SN74ALVCH162601DLR | |
|---|---|
DigiKey Part Number | 296-14782-2-ND - Tape & Reel (TR) 296-14782-1-ND - Cut Tape (CT) 296-14782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162601DLR |
Description | IC UNIV BUS TXRX 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162601DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA; 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15680 € | 1.156,80 € |
| 2.000 | 1,12728 € | 2.254,56 € |
| 3.000 | 1,11249 € | 3.337,47 € |
| 5.000 | 1,09611 € | 5.480,55 € |
| 7.000 | 1,08654 € | 7.605,78 € |
| Unit Price without VAT: | 1,15680 € |
|---|---|
| Unit Price with VAT: | 1,37659 € |

