SN74ALVCH16244DGG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.075
Unit Price: 2,77065 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14.707
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.988
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.151
Unit Price: 0,58330 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.788
Unit Price: 1,71560 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24.650
Unit Price: 1,71560 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.179
Unit Price: 1,27812 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.620
Unit Price: 1,62126 €
Datasheet
SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16244DGG

DigiKey Part Number
296-SN74ALVCH16244DGG-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH16244DGG
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.