
SN74ALVCH162373DL | |
|---|---|
DigiKey Part Number | SN74ALVCH162373DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162373DL |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162373DL Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,95000 € | 23,75 € |
| 100 | 0,84530 € | 84,53 € |
| 250 | 0,79536 € | 198,84 € |
| 500 | 0,76524 € | 382,62 € |
| 1.000 | 0,74046 € | 740,46 € |
| 2.500 | 0,71429 € | 1.785,72 € |
| 5.000 | 0,69852 € | 3.492,60 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

