Registered Bus Exchanger 12 ~ 24-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH162268GR

DigiKey Part Number
296-5178-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH162268GR
Description
IC UNIV BUS REG BUS EXCH 56TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Registered Bus Exchanger 12 ~ 24-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH162268GR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA; 12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Logic Type
Registered Bus Exchanger
Supplier Device Package
56-TSSOP
Number of Circuits
12 ~ 24-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,23488 €2.469,76 €
Manufacturers Standard Package
Unit Price without VAT:1,23488 €
Unit Price with VAT:1,46951 €

Other Suppliers on DigiKey

65.753In Stock
Ships from Rochester Electronics, LLC