
SN74ALVCH162268DL | |
|---|---|
DigiKey Part Number | 296-5177-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162268DL |
Description | IC UNIV BUS RGRD BUS EXCH 56SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162268DL Models |
Category | Current - Output High, Low 24mA, 24mA; 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Registered Bus Exchanger | Supplier Device Package 56-SSOP |
Number of Circuits 12 ~ 24-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,54361 € | 864,42 € |
| Unit Price without VAT: | 1,54361 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

