SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH162260DLR

DigiKey Part Number
296-SN74ALVCH162260DLRTR-ND - Tape & Reel (TR)
296-SN74ALVCH162260DLRCT-ND - Cut Tape (CT)
296-SN74ALVCH162260DLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVCH162260DLR
Description
IC D-TYPE ADDR 12:24 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH162260DLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
12:24
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,51700 €15,17 €
251,38440 €34,61 €
1001,23980 €123,98 €
2501,17332 €293,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,09483 €1.094,83 €
2.0001,06663 €2.133,26 €
3.0001,05250 €3.157,50 €
5.0001,03686 €5.184,30 €
7.0001,02772 €7.194,04 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC