
SN74ALVCH162260DL | |
|---|---|
DigiKey Part Number | 296-5176-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162260DL |
Description | IC D-TYPE ADDR 12:24 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162260DL Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Circuit 12:24 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,30825 € | 732,62 € |
| Unit Price without VAT: | 1,30825 € |
|---|---|
| Unit Price with VAT: | 1,55682 € |

