Universal Bus Driver 18-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCF162835LR

DigiKey Part Number
296-13608-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCF162835LR
Description
IC UNIV BUS DRVR 56-SSOP
Customer Reference
Detailed Description
Universal Bus Driver 18-Bit 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCF162835LR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Universal Bus Driver
Number of Circuits
18-Bit
Current - Output High, Low
18mA, 18mA
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC