
SN74ALVCF162834DL | |
|---|---|
DigiKey Part Number | SN74ALVCF162834DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCF162834DL |
Description | IC UNIV BUS DRVR 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver, CMOS 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCF162834DL Models |
Category | Current - Output High, Low 18mA, 18mA |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Universal Bus Driver, CMOS | Supplier Device Package 56-SSOP |
Number of Circuits 18-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 20 | 1,51600 € | 30,32 € |
| 40 | 1,42650 € | 57,06 € |
| 100 | 1,33150 € | 133,15 € |
| 260 | 1,25546 € | 326,42 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

