
SN74ALVC32NSR | |
|---|---|
DigiKey Part Number | 296-5141-2-ND - Tape & Reel (TR) 296-5141-1-ND - Cut Tape (CT) 296-5141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC32NSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28240 € | 7,06 € |
| 100 | 0,24560 € | 24,56 € |
| 250 | 0,22804 € | 57,01 € |
| 500 | 0,21746 € | 108,73 € |
| 1.000 | 0,21103 € | 211,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20159 € | 403,18 € |
| 4.000 | 0,19569 € | 782,76 € |
| 6.000 | 0,19274 € | 1.156,44 € |
| 10.000 | 0,18946 € | 1.894,60 € |
| 14.000 | 0,18755 € | 2.625,70 € |
| 20.000 | 0,18571 € | 3.714,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

