Direct
MFR Recommended
Similar
Similar

SN74ALVC245PWG4 | |
|---|---|
DigiKey Part Number | SN74ALVC245PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC245PWG4 |
Description | IC TXRX 1.65V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC245PWG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC245PW,118 | Nexperia USA Inc. | 2.499 | 1727-6562-1-ND | 0,34000 € | Direct |
| SN74ALVC245PW | Rochester Electronics, LLC | 2.515 | 2156-SN74ALVC245PW-ND | 0,99000 € | MFR Recommended |
| 74LCX245MTCX | onsemi | 0 | 74LCX245MTCXCT-ND | 0,70000 € | Similar |
| 74VCX245MTCX | onsemi | 289 | 74VCX245MTCXCT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,46134 € | 322,94 € |
| Unit Price without VAT: | 0,46134 € |
|---|---|
| Unit Price with VAT: | 0,54899 € |




