
SN74ALVC245NSR | |
|---|---|
DigiKey Part Number | 296-31759-2-ND - Tape & Reel (TR) 296-31759-1-ND - Cut Tape (CT) 296-31759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC245NSR |
Description | IC TXRX 1.65V/3.6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC245NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,63000 € | 15,75 € |
| 100 | 0,55610 € | 55,61 € |
| 250 | 0,52096 € | 130,24 € |
| 500 | 0,50332 € | 251,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46802 € | 936,04 € |
| 4.000 | 0,45621 € | 1.824,84 € |
| 6.000 | 0,45030 € | 2.701,80 € |
| 10.000 | 0,44375 € | 4.437,50 € |
| 14.000 | 0,43992 € | 6.158,88 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

