
SN74ALVC16834DL | |
|---|---|
DigiKey Part Number | 296-1516-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC16834DL |
Description | IC UNIV BUS DRVR 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Universal Bus Driver | Supplier Device Package 56-SSOP |
Number of Circuits 18-Bit | Base Product Number |

