Universal Bus Driver 16-Bit 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC16334DL

DigiKey Part Number
296-1515-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVC16334DL
Description
IC UNIV BUS DRVR 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Universal Bus Driver 16-Bit 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC16334DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Universal Bus Driver
Number of Circuits
16-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24.748 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,21770 €730,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,21770 €
Unit Price with VAT:1,44906 €

Other Suppliers on DigiKey

24.748In Stock
Ships from Rochester Electronics, LLC