
SN74ALVC16334DGGR | |
|---|---|
DigiKey Part Number | 296-1134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC16334DGGR |
Description | IC UNIV BUS DRVR 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 16-Bit 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC16334DGGR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Driver | Supplier Device Package 48-TSSOP |
Number of Circuits 16-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94991 € | 1.899,82 € |
| Unit Price without VAT: | 0,94991 € |
|---|---|
| Unit Price with VAT: | 1,13039 € |

