
SN74ALVC162836DGGR | |
|---|---|
DigiKey Part Number | 296-1133-2-ND - Tape & Reel (TR) 296-1133-1-ND - Cut Tape (CT) 296-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC162836DGGR |
Description | IC UNIV BUS DRVR 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 20-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC162836DGGR Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Driver | Supplier Device Package 56-TSSOP |
Number of Circuits 20-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,17300 € | 41,73 € |
| 25 | 3,85800 € | 96,45 € |
| 100 | 3,51190 € | 351,19 € |
| 250 | 3,49316 € | 873,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,09831 € | 6.196,62 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

