Universal Bus Driver 20-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC162836DGGR

DigiKey Part Number
296-1133-2-ND - Tape & Reel (TR)
296-1133-1-ND - Cut Tape (CT)
296-1133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC162836DGGR
Description
IC UNIV BUS DRVR 56-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Universal Bus Driver 20-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC162836DGGR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Logic Type
Universal Bus Driver
Supplier Device Package
56-TSSOP
Number of Circuits
20-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 24.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,43000 €5,43 €
104,17300 €41,73 €
253,85800 €96,45 €
1003,51190 €351,19 €
2503,49316 €873,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,09831 €6.196,62 €
Manufacturers Standard Package
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC