
SN74ALVC14PWR | |
|---|---|
DigiKey Part Number | 296-5121-2-ND - Tape & Reel (TR) 296-5121-1-ND - Cut Tape (CT) 296-5121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC14PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC14PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.35V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23950 € | 23,95 € |
| 250 | 0,22236 € | 55,59 € |
| 500 | 0,21198 € | 105,99 € |
| 1.000 | 0,20541 € | 205,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19643 € | 392,86 € |
| 4.000 | 0,19065 € | 762,60 € |
| 6.000 | 0,18775 € | 1.126,50 € |
| 10.000 | 0,18455 € | 1.845,50 € |
| 14.000 | 0,18267 € | 2.557,38 € |
| 20.000 | 0,18087 € | 3.617,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

