
SN74ALVC125PWR | |
|---|---|
DigiKey Part Number | 296-SN74ALVC125PWRTR-ND - Tape & Reel (TR) 296-SN74ALVC125PWRCT-ND - Cut Tape (CT) 296-SN74ALVC125PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC125PWR |
Description | IC BUFF 1.65V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC125PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC125AIPWREP | Texas Instruments | 2.257 | 296-SN74LVC125AIPWREPCT-ND | 1,66000 € | Parametric Equivalent |
| 74ALVC125PW-Q100J | Nexperia USA Inc. | 2.290 | 1727-74ALVC125PW-Q100JTR-ND | 0,50143 € | Parametric Equivalent |
| 74LCX125FT | Toshiba Semiconductor and Storage | 1.207 | 264-74LCX125FTCT-ND | 0,25000 € | Parametric Equivalent |
| 74LCX126FT | Toshiba Semiconductor and Storage | 6.374 | 74LCX126FTCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30080 € | 7,52 € |
| 100 | 0,26200 € | 26,20 € |
| 250 | 0,24352 € | 60,88 € |
| 500 | 0,23234 € | 116,17 € |
| 1.000 | 0,22626 € | 226,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21558 € | 431,16 € |
| 4.000 | 0,20935 € | 837,40 € |
| 6.000 | 0,20624 € | 1.237,44 € |
| 10.000 | 0,20278 € | 2.027,80 € |
| 14.000 | 0,20076 € | 2.810,64 € |
| 20.000 | 0,19882 € | 3.976,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


